RC0402F1102-07-RG70 vs CR-02FPD feature comparison

RC0402F1102-07-RG70 Taitron Components Inc

Buy Now Datasheet

CR-02FPD

Part not found

Search for CR-02FPD
Active
TAITRON COMPONENTS INC
CHIP
unknown
EAR99
8533.21.00.30
LASER TRIMMABLE
Rectangular
e3
SURFACE MOUNT
2
155 °C
-55 °C
0.35 mm
1 mm
SMT
0.5 mm
TR, PAPER, 7 INCH
0.0625 W
70 °C
11000 Ω
FIXED RESISTOR
0402
YES
METAL GLAZE/THICK FILM
100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
1%
50 V
1

Compare RC0402F1102-07-RG70 with alternatives