RC0201JR-0733KL vs RC0201JR-0733K feature comparison

RC0201JR-0733KL YAGEO Corporation

Buy Now Datasheet

RC0201JR-0733K YAGEO Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Obsolete
YAGEO CORP YAGEO CORP
SMT, 0201 SMT, 0201
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
28 Weeks
LASER TRIMMABLE LASER TRIMMABLE
Rectangular Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
125 °C 125 °C
-55 °C -55 °C
0.23 mm 0.23 mm
0.6 mm 0.6 mm
SMT SMT
0.3 mm 0.3 mm
TR, PAPER, 7 INCH TR, PAPER, 7 INCH
0.05 W 0.05 W
70 °C 70 °C
33000 Ω 33000 Ω
FIXED RESISTOR FIXED RESISTOR
0201 0201
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
5% 5%
25 V 25 V
1 1
RC0201
RECTANGULAR PACKAGE
RC0201(J TOL)

Compare RC0201JR-0733KL with alternatives

Compare RC0201JR-0733K with alternatives