Part Details for RC0201JR-0733KL by YAGEO Corporation
Overview of RC0201JR-0733KL by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201JR-0733KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3845
|
Newark | Res, 33K, 5%, 0.05W, Thick Film, 0201 Rohs Compliant: Yes |Yageo RC0201JR-0733KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 7210 |
|
$0.0080 / $0.0150 | Buy Now |
DISTI #
311-33KNCT-ND
|
DigiKey | RES 33K OHM 5% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29730 In Stock |
|
$0.0022 / $0.1000 | Buy Now |
DISTI #
RC0201JR-0733KL
|
Avnet Americas | SMD Chip Resistor, 33 kOhm, ? 5%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201JR-0733KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0009 / $0.0009 | Buy Now |
DISTI #
603-RC0201JR-0733KL
|
Mouser Electronics | Thick Film Resistors - SMD 33 kOhms 50 mW 0201 5% RoHS: Compliant | 20947 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_03297461
|
Arrow Electronics | Res Thick Film 0201 33K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks Date Code: 2328 | Europe - 40000 |
|
$0.0011 | Buy Now |
DISTI #
V72:2272_07074151
|
Arrow Electronics | Res Thick Film 0201 33K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2214 Container: Cut Strips | Americas - 1145 |
|
$0.0018 / $0.0510 | Buy Now |
|
Future Electronics | RC Series 0201 0.05 W 33 kOhm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0010 / $0.0012 | Buy Now |
DISTI #
70320289
|
Verical | Res Thick Film 0201 33K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 20000 Package Multiple: 10000 Date Code: 2328 | Americas - 40000 |
|
$0.0011 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.05 W, 5 %, 200 PPM, 33000 OHM, SURFACE MOUNT, 0201 | 10000 |
|
$0.0042 / $0.0112 | Buy Now |
DISTI #
RC0201JR-0733KL
|
TTI | Thick Film Resistors - SMD 33 kOhms 50 mW 0201 5% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 90000 In Stock |
|
$0.0019 / $0.0021 | Buy Now |
Part Details for RC0201JR-0733KL
RC0201JR-0733KL CAD Models
RC0201JR-0733KL Part Data Attributes
|
RC0201JR-0733KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201JR-0733KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RC0201JR-0733KL
This table gives cross-reference parts and alternative options found for RC0201JR-0733KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201JR-0733KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR-01JL6---33K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RC0201JR-0733KL vs CR-01JL6---33K |
RK73B1HTTE333J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | RC0201JR-0733KL vs RK73B1HTTE333J |
RTT01333JH5 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | RC0201JR-0733KL vs RTT01333JH5 |
CR-01JLA---33K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RC0201JR-0733KL vs CR-01JLA---33K |
RK73B1HTTB333J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | RC0201JR-0733KL vs RK73B1HTTB333J |
9C02017A3302JLPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | RC0201JR-0733KL vs 9C02017A3302JLPF3 |
RK73B1HLTP333J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RC0201JR-0733KL vs RK73B1HLTP333J |
RC0201JR-1033K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | RC0201JR-0733KL vs RC0201JR-1033K |
RC0201JR-0733K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | RC0201JR-0733KL vs RC0201JR-0733K |
CR0201JH0333G | LIZ Electronics (Kunshan) Co., Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RC0201JR-0733KL vs CR0201JH0333G |