RC0201JR-0733KL vs CR-01JLA feature comparison

RC0201JR-0733KL YAGEO Corporation

Buy Now Datasheet

CR-01JLA

Part not found

Search for CR-01JLA
Yes
Yes
Active
YAGEO CORP
SMT, 0201
compliant
EAR99
8533.21.00.30
28 Weeks
LASER TRIMMABLE
Rectangular
e3
SURFACE MOUNT
2
125 °C
-55 °C
0.23 mm
0.6 mm
SMT
0.3 mm
TR, PAPER, 7 INCH
0.05 W
70 °C
33000 Ω
FIXED RESISTOR
0201
YES
METAL GLAZE/THICK FILM
200 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
5%
25 V
1

Compare RC0201JR-0733KL with alternatives