RC01W134JTL vs RC01W1303JBL feature comparison

RC01W134JTL Fenghua (HK) Electronics Ltd

Buy Now Datasheet

RC01W1303JBL Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY FENGHUA ADVANCED TECHNOLOGY
Package Description CHIP CHIP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.23 mm 0.23 mm
Package Length 0.6 mm 0.6 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.3 mm 0.3 mm
Packing Method TR, PAPER, 7 INCH Bulk
Rated Power Dissipation (P) 0.05 W 0.05 W
Rated Temperature 70 °C 70 °C
Resistance 130000 Ω 130000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0201 0201
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 1 1

Compare RC01W134JTL with alternatives

Compare RC01W1303JBL with alternatives