RC01W1301JTL vs RM02J132CT feature comparison

RC01W1301JTL Fenghua (HK) Electronics Ltd

Buy Now Datasheet

RM02J132CT Cal-Chip Electronics

Buy Now Datasheet
Yes Yes
Active Active
FENGHUA ADVANCED TECHNOLOGY CAL-CHIP ELECTRONICS INC
CHIP SMT, 0201
unknown compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
RECTANGULAR PACKAGE Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
125 °C 125 °C
-55 °C -55 °C
0.23 mm 0.23 mm
0.6 mm 0.6 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
0.3 mm 0.3 mm
TR, PAPER, 7 INCH TR, Paper, 7 Inch
0.05 W 0.05 W
70 °C 70 °C
1300 Ω 1300 Ω
FIXED RESISTOR FIXED RESISTOR
0201 0201
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
WRAPAROUND WRAPAROUND
5% 5%
25 V 25 V
1 1
Yes
e3
MATTE TIN OVER NICKEL

Compare RC01W1301JTL with alternatives

Compare RM02J132CT with alternatives