RC01W1301JTL vs RK73B1HLTED132J feature comparison

RC01W1301JTL Fenghua (HK) Electronics Ltd

Buy Now Datasheet

RK73B1HLTED132J KOA Speer Electronics Inc

Buy Now Datasheet
Yes No
Active Active
FENGHUA ADVANCED TECHNOLOGY KOA SPEER ELECTRONICS INC
CHIP
unknown not_compliant
EAR99 EAR99
8533.21.00.30
RECTANGULAR PACKAGE Chip
SURFACE MOUNT
2 2
125 °C 125 °C
-55 °C -55 °C
0.23 mm 0.23 mm
0.6 mm 0.6 mm
RECTANGULAR PACKAGE
SMT SMT
0.3 mm 0.3 mm
TR, PAPER, 7 INCH Tape, Plastic
0.05 W 0.05 W
70 °C
1300 Ω 1300 Ω
FIXED RESISTOR FIXED RESISTOR
0201 0201
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
WRAPAROUND
5% 5%
25 V 25 V
1 1
e0
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare RC01W1301JTL with alternatives

Compare RK73B1HLTED132J with alternatives