RC-RC65Y316RFT vs RC65NY316RFHL feature comparison

RC-RC65Y316RFT TT Electronics Resistors

Buy Now Datasheet

RC65NY316RFHL TT Electronics Resistors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Epoxy Coating Epoxy Coating
JESD-609 Code e0
Lead Diameter 0.6 mm 0.6 mm
Lead Length 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.7 mm 3.7 mm
Package Length 10 mm 10 mm
Package Style Axial Axial
Packing Method TR
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 316 Ω 316 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 15 ppm/°C 15 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 350 V 350 V
Base Number Matches 1 1

Compare RC-RC65Y316RFT with alternatives

Compare RC65NY316RFHL with alternatives