RC65NY316RFHL
TT Electronics Resistors
Description: Fixed Resistor, Metal Film, 0.5W, 316ohm, 350V, 1% +/-Tol, -15,15ppm/Cel,

Overview of RC65NY316RFHL by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC65NY316RFHL by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC65NY316RFHL by TT Electronics Resistors

RC65NY316RFHL
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Epoxy Coating
Lead Diameter
0.6 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.7 mm
Package Length
10 mm
Package Style
Axial
Rated Power Dissipation (P)
0.5 W
Resistance
316 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
15 ppm/°C
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. RC65NY316RFHL
    TT Electronics Resistors
    Fixed Resistor, Metal Film, 0.5W, 316ohm, 350V, 1% +/-Tol, -15,15ppm/Cel,
    VS

Alternate Parts for RC65NY316RFHL

This table gives cross-reference parts and alternative options found for RC65NY316RFHL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC65NY316RFHL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC65NY-316RFPB RESISTOR, METAL FILM, 0.5W, 1%, 15ppm, 316ohm, THROUGH HOLE MOUNT, AXIAL LEADED TT Electronics Welwyn Components RC65NY316RFHL vs RC65NY-316RFPB
RC65NY-316RFI Fixed Resistor, Metal Film, 0.5W, 316ohm, 350V, 1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE TT Electronics Resistors RC65NY316RFHL vs RC65NY-316RFI
RC65NY-316RFI RESISTOR, METAL FILM, 0.5W, 1%, 15ppm, 316ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE TT Electronics Welwyn Components RC65NY316RFHL vs RC65NY-316RFI
RC-RC65LFY316RFT Fixed Resistor, Metal Film, 0.5W, 316ohm, 350V, 1% +/-Tol, -15,15ppm/Cel, TT Electronics Resistors RC65NY316RFHL vs RC-RC65LFY316RFT
RC-RC65Y316RFA Fixed Resistor, Metal Film, 0.5W, 316ohm, 350V, 1% +/-Tol, -15,15ppm/Cel, TT Electronics Resistors RC65NY316RFHL vs RC-RC65Y316RFA
RC65NY-316RFPB Fixed Resistor, Metal Film, 0.5W, 316ohm, 350V, 1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC65NY316RFHL vs RC65NY-316RFPB
RC-RC65NLFY316RFT Fixed Resistor, Metal Film, 0.5W, 316ohm, 350V, 1% +/-Tol, -15,15ppm/Cel, TT Electronics Resistors RC65NY316RFHL vs RC-RC65NLFY316RFT
RC-RC65Y316RFB Fixed Resistor, Metal Film, 0.5W, 316ohm, 350V, 1% +/-Tol, -15,15ppm/Cel, TT Electronics Resistors RC65NY316RFHL vs RC-RC65Y316RFB
RC-RC65LFY316RFB Fixed Resistor, Metal Film, 0.5W, 316ohm, 350V, 1% +/-Tol, -15,15ppm/Cel, TT Electronics Resistors RC65NY316RFHL vs RC-RC65LFY316RFB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC65NY316RFHL by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC65NY316RFHL by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of RC65NY316RFHL would you like to use for your alert(s)?
  • Please alert me when RC65NY316RFHL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC65NY316RFHL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC65NY316RFHL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC65NY316RFHL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC65NY316RFHL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC65NY316RFHL by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: