RBR71L16R20BR vs RB71CE16R20B feature comparison

RBR71L16R20BR TT Electronics Resistors

Buy Now Datasheet

RB71CE16R20B TT Electronics Resistors

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Additional Feature PRECISION
Construction Bobbin Bobbin
JESD-609 Code e0
Lead Diameter 0.6 mm 0.6 mm
Lead Length 25.4 mm 25.4 mm
Lead Spacing 5 mm 5 mm
Manufacturer Series RBR
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 145 °C 145 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 6.3 mm 6.3 mm
Package Length 7.9 mm 7.9 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 125 °C
Reference Standard MIL-R-39005 MIL-R-93
Resistance 16.2 Ω 16.2 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RBR(RADIAL)
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 15 ppm/°C 15 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 0.1% 0.1%
Working Voltage 300 V 300 V
Base Number Matches 1 1

Compare RBR71L16R20BR with alternatives

Compare RB71CE16R20B with alternatives