RBHV5808DJ vs HV5408PJ-B feature comparison

RBHV5808DJ Supertex Inc

Buy Now Datasheet

HV5408PJ-B Supertex Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SUPERTEX INC SUPERTEX INC
Part Package Code LCC LCC
Package Description QCCJ, QCCJ,
Pin Count 44 44
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Data Input Mode SERIAL SERIAL
Display Mode DOT MATRIX SEGMENT
Input Characteristics STANDARD
Interface IC Type EL DISPLAY DRIVER AC PLASMA DISPLAY DRIVER
JESD-30 Code S-CQCC-J44 S-PQCC-J44
Length 16.51 mm 15.5862 mm
Moisture Sensitivity Level 1
Multiplexed Display Capability NO YES
Number of Functions 1 1
Number of Segments 32 32
Number of Terminals 44 44
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics TOTEM-POLE
Output Polarity TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.9276 mm 4.6228 mm
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.51 mm 15.5862 mm
fmax-Min 8 MHz 8 MHz
Base Number Matches 1 2
Pbfree Code No
JESD-609 Code e0
Supply Voltage-Max 13.2 V
Supply Voltage-Min 10.8 V
Supply Voltage-Nom 12 V
Supply Voltage1-Max 80 V
Supply Voltage1-Min 8 V
Supply Voltage1-Nom 60 V
Terminal Finish TIN LEAD

Compare RBHV5808DJ with alternatives

Compare HV5408PJ-B with alternatives