RBC22HEYS vs QEF8-060-05.0-L-D-K-TR feature comparison

RBC22HEYS Sullins Connector Solutions

Buy Now Datasheet

QEF8-060-05.0-L-D-K-TR Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option HOLE .12- .126 PEG
Body Breadth 0.33 inch 0.305 inch
Body Depth 0.431 inch 0.206 inch
Body Length 3.075 inch 2.56 inch
Connector Type CARD EDGE CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
Contact Material PHOSPHOR BRONZE BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE BELLOWED TYPE
Filter Feature NO NO
Insulator Material POLYPHENYLENE SULFIDE LIQUID CRYSTAL POLYMER
JESD-609 Code e3
Mating Contact Pitch 0.1 inch 0.031 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Plating Thickness 10u inch
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.44 inch
Terminal Pitch 2.54 mm
Termination Type WIRE WRAP SURFACE MOUNT
Total Number of Contacts 44 120
Base Number Matches 1 1
Body/Shell Style RECEPTACLE
Contact Gender FEMALE
Insulator Color BLACK
Number of Rows Loaded 2
Polarization Key POLARIZED HOUSING

Compare RBC22HEYS with alternatives

Compare QEF8-060-05.0-L-D-K-TR with alternatives