QEF8-060-05.0-L-D-K-TR
vs
JBC22HEYS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
PEG
HOLE .12- .126
Body Breadth
0.305 inch
0.33 inch
Body Depth
0.206 inch
0.431 inch
Body Length
2.56 inch
3.075 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
AU
AU ON NI
Contact Finish Termination
TIN OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Filter Feature
NO
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
POLYAMIDE
Mating Contact Pitch
0.031 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
Polarization Key
POLARIZED HOUSING
Termination Type
SURFACE MOUNT
WIRE WRAP
Total Number of Contacts
120
44
Base Number Matches
1
1
JESD-609 Code
e3
Plating Thickness
10u inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.44 inch
Terminal Pitch
2.54 mm
Compare QEF8-060-05.0-L-D-K-TR with alternatives
Compare JBC22HEYS with alternatives