RB551V-30P vs MBR0540T1 feature comparison

RB551V-30P Micro Commercial Components

Buy Now Datasheet

MBR0540T1 Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS MOTOROLA INC
Part Package Code SOD
Package Description SOD-323, 2 PIN R-PDSO-G2
Pin Count 2
Manufacturer Package Code SOD-323
Reach Compliance Code unknown unknown
Base Number Matches 1 1
HTS Code 8541.10.00.70
Additional Feature FREE WHEELING DIODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-G2
JESD-609 Code e0
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Min -55 °C
Output Current-Max 0.5 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL

Compare RB551V-30P with alternatives

Compare MBR0540T1 with alternatives