RB551V-30P
vs
MBR0530T3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
MOTOROLA INC
Part Package Code
SOD
Package Description
SOD-323, 2 PIN
R-PDSO-G2
Pin Count
2
Manufacturer Package Code
SOD-323
Reach Compliance Code
unknown
unknown
Base Number Matches
1
4
HTS Code
8541.10.00.70
Additional Feature
FREE WHEELING DIODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e0
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Min
-65 °C
Output Current-Max
0.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Position
DUAL
Compare RB551V-30P with alternatives