RB521S-30 vs RB521S30T5G feature comparison

RB521S-30 Continental Device India Ltd

Buy Now Datasheet

RB521S30T5G onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD ONSEMI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Base Number Matches 13 1
Pbfree Code Yes
Part Package Code SOD-523 2 LEAD
Package Description HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 502-01, 2 PIN
Pin Count 2
Manufacturer Package Code 502
HTS Code 8541.10.00.70
Factory Lead Time 10 Weeks
Samacsys Manufacturer onsemi
Application FAST RECOVERY
Configuration SINGLE
Diode Element Material SILICON
Forward Voltage-Max (VF) 0.5 V
JESD-30 Code R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 1 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.2 W
Rep Pk Reverse Voltage-Max 30 V
Reverse Current-Max 30 µA
Reverse Test Voltage 10 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Compare RB521S30T5G with alternatives