RB521ES-30 vs CFSH01-30TIN/LEAD feature comparison

RB521ES-30 Rectron Semiconductor

Buy Now Datasheet

CFSH01-30TIN/LEAD Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer RECTRON LTD CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Date Of Intro 2018-04-28 2018-01-31
Application GENERAL PURPOSE GENERAL PURPOSE
Breakdown Voltage-Min 30 V 30 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.37 V 0.46 V
JESD-30 Code R-PBCC-N2 R-PBCC-N2
JESD-609 Code e3 e0
Non-rep Pk Forward Current-Max 0.5 A 0.5 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
Output Current-Max 0.1 A 0.1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Current-Max 20 µA 0.3 µA
Reverse Test Voltage 30 V 10 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form NO LEAD NO LEAD
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 1
Additional Feature LOW LEAKAGE CURRENT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.1 W
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare RB521ES-30 with alternatives

Compare CFSH01-30TIN/LEAD with alternatives