RB520S-30F2
vs
BAT54
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
YANGZHOU YANGJIE ELECTRONICS CO LTD
SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD
Package Description
R-PDSO-F2
SOT-23, 3 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-F2
R-PDSO-G3
JESD-609 Code
e3
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
3
Operating Temperature-Max
125 °C
150 °C
Output Current-Max
0.2 A
0.3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.15 W
0.25 W
Rep Pk Reverse Voltage-Max
30 V
30 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
TIN
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
57
Forward Voltage-Max (VF)
0.9 V
Non-rep Pk Forward Current-Max
1 A
Reverse Current-Max
2 µA
Reverse Recovery Time-Max
0.005 µs
Reverse Test Voltage
25 V
Compare RB520S-30F2 with alternatives
Compare BAT54 with alternatives