BAT54 vs BAT54J feature comparison

BAT54 North American Philips Discrete Products Div

Buy Now Datasheet

BAT54J Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV GALAXY SEMI-CONDUCTOR CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 0.9 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 0.6 A 1 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 0.2 A 0.3 A
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 57 6
Package Description R-PDSO-G2
HTS Code 8541.10.00.70
Application GENERAL PURPOSE
Diode Element Material SILICON
JESD-30 Code R-PDSO-G2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.23 W
Reverse Current-Max 1 µA
Reverse Recovery Time-Max 0.005 µs
Reverse Test Voltage 30 V
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BAT54J with alternatives