1N5819W
vs
SBRA401NT3G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CONTINENTAL DEVICE INDIA LTD
ON SEMICONDUCTOR
Package Description
SOD-123GW, 2 PIN
SMA, 2 PIN
Reach Compliance Code
compliant
not_compliant
Application
GENERAL PURPOSE
GENERAL PURPOSE
Breakdown Voltage-Min
40 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.9 V
0.71 V
JESD-30 Code
R-PDSO-G2
R-PDSO-J2
Non-rep Pk Forward Current-Max
9 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Power Dissipation-Max
0.5 W
Reference Standard
IATF 16949
AEC-Q101
Rep Pk Reverse Voltage-Max
40 V
40 V
Reverse Current-Max
1000 µA
500 µA
Reverse Test Voltage
40 V
40 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
J BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Base Number Matches
5
1
Pbfree Code
Yes
Part Package Code
SMA-2
Manufacturer Package Code
403D-02
ECCN Code
EAR99
HTS Code
8541.10.00.80
Date Of Intro
2020-02-14
Samacsys Manufacturer
onsemi
Additional Feature
FREE WHEELING DIODE
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Terminal Finish
MATTE TIN
Compare 1N5819W with alternatives
Compare SBRA401NT3G with alternatives