RB10CBS29R4
vs
RTF1229R4C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TA-I TECHNOLOGY CO LTD
DUBILIER
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1.25 mm
1.25 mm
Packing Method
Bulk Cassette
TR, 7/13 Inch
Rated Power Dissipation (P)
0.125 W
0.125 W
Resistance
29.4 Ω
29.4 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
RB10(BC TOL)
RTF12(ABC TOL)
Size Code
0805
0805
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.25%
0.25%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Compare RB10CBS29R4 with alternatives
Compare RTF1229R4C with alternatives