Part Details for RB10CBS29R4 by TA-I Technology Co Ltd
Overview of RB10CBS29R4 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RB10CBS29R4
RB10CBS29R4 CAD Models
RB10CBS29R4 Part Data Attributes
|
RB10CBS29R4
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RB10CBS29R4
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.125W, 29.4ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk Cassette | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 29.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RB10(BC TOL) | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RB10CBS29R4
This table gives cross-reference parts and alternative options found for RB10CBS29R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB10CBS29R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805CRE0729R4 | Fixed Resistor, Thin Film, 0.125W, 29.4ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RB10CBS29R4 vs RT0805CRE0729R4 |
RTF1229R4C | Fixed Resistor, Thin Film, 0.125W, 29.4ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 0805, | Dubilier | RB10CBS29R4 vs RTF1229R4C |
9T08052A29R4CBPF3 | Fixed Resistor, Thin Film, 0.125W, 29.4ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RB10CBS29R4 vs 9T08052A29R4CBPF3 |
9T08052A29R4CBPFT | Fixed Resistor, Thin Film, 0.125W, 29.4ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RB10CBS29R4 vs 9T08052A29R4CBPFT |
239042152949L | Fixed Resistor, Thin Film, 0.125W, 29.4ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RB10CBS29R4 vs 239042152949L |
RT0805CRE1329R4 | Fixed Resistor, Thin Film, 0.125W, 29.4ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RB10CBS29R4 vs RT0805CRE1329R4 |
9T08052A29R4CBPF4 | Fixed Resistor, Thin Film, 0.125W, 29.4ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RB10CBS29R4 vs 9T08052A29R4CBPF4 |
RT0805CRE1029R4 | Fixed Resistor, Thin Film, 0.125W, 29.4ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RB10CBS29R4 vs RT0805CRE1029R4 |
RB10CTS29R4 | Fixed Resistor, Thin Film, 0.125W, 29.4ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | TA-I Technology Co Ltd | RB10CBS29R4 vs RB10CTS29R4 |