RAVS104DJT43R0 vs CRA024RJ43RQ10 feature comparison

RAVS104DJT43R0 SEI Stackpole Electronics Inc

Buy Now Datasheet

CRA024RJ43RQ10 Ever Ohms Technology Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer STACKPOLE ELECTRONICS INC EVER OHMS TECHNOLOGY CO LTD
Package Description CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature ANTI-SULFUR
Construction Rectangular Chip
First Element Resistance 43 Ω
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1
Number of Functions 4
Number of Terminals 8 8
Operating Temperature-Max 125 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.4 mm
Package Length 1 mm 2 mm
Package Style SMT SMT
Package Width 2 mm 1 mm
Packing Method TR TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.063 W 0.063 W
Rated Temperature 70 °C
Resistance 43 Ω 43 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 43 Ω
Size Code 0408 0804
Surface Mount NO
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 1 1

Compare RAVS104DJT43R0 with alternatives

Compare CRA024RJ43RQ10 with alternatives