CRA024RJ43RQ10
vs
RAVF104D435%R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
EVER OHMS TECHNOLOGY CO LTD
STACKPOLE ELECTRONICS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
JESD-609 Code
e3
e3
Network Type
ISOLATED
ISOLATED
Number of Terminals
8
8
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
Package Length
2 mm
Package Style
SMT
SMT
Package Width
1 mm
Packing Method
TR, Paper, 7 Inch
TR
Rated Power Dissipation (P)
0.063 W
0.25 W
Resistance
43 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
0804
0804
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
5%
Working Voltage
25 V
25 V
Base Number Matches
1
1
Package Description
CHIP, ROHS COMPLIANT
HTS Code
8533.21.00.20
Element Power Dissipation
0.063 W
First Element Resistance
43 Ω
Mounting Feature
SURFACE MOUNT
Number of Elements
1
Number of Functions
4
Package Shape
RECTANGULAR PACKAGE
Rated Temperature
70 °C
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare CRA024RJ43RQ10 with alternatives
Compare RAVF104D435%R with alternatives