RAM-1+
vs
RAM-4-TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MINI-CIRCUITS
MINI-CIRCUITS
Package Description
SL,4LEAD,.1"SQ
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
Additional Feature
LOW NOISE
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
13 dB
Input Power-Max (CW)
13 dBm
13 dBm
JESD-609 Code
e2
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
1000 MHz
1000 MHz
Operating Frequency-Min
Operating Temperature-Max
100 °C
125 °C
Operating Temperature-Min
-54 °C
-54 °C
Package Body Material
CERAMIC
Package Equivalence Code
SL,4LEAD,.1"SQ
Power Supplies
5 V
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Supply Current-Max
17 mA
Surface Mount
YES
Technology
HYBRID
Terminal Finish
TIN SILVER OVER NICKEL
Tin/Lead (Sn/Pb)
VSWR-Max
1.3
1.9
Base Number Matches
1
1
Compare RAM-1+ with alternatives
Compare RAM-4-TR with alternatives