RAF052DJT1K00 vs BCN062AB102J7 feature comparison

RAF052DJT1K00 SEI Stackpole Electronics Inc

Buy Now Datasheet

BCN062AB102J7 TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC TT ELECTRONICS PLC
Package Description SMT, 0302
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Rectangular Chip
Element Power Dissipation 0.031 W
First Element Resistance 1000 Ω
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1
Number of Functions 2
Number of Terminals 4 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 0.6 mm 0.8 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.8 mm 0.6 mm
Packing Method TR, PAPER, 7 INCH TR, 7 Inch
Rated Temperature 70 °C
Resistance 1000 Ω 1000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 1000 Ω
Size Code 0203 0302
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 12.5 V 12.5 V
Base Number Matches 1 1
Rated Power Dissipation (P) 0.031 W

Compare RAF052DJT1K00 with alternatives

Compare BCN062AB102J7 with alternatives