Part Details for BCN062AB102J7 by TT Electronics Resistors
Overview of BCN062AB102J7 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCN062AB102J7
BCN062AB102J7 CAD Models
BCN062AB102J7 Part Data Attributes
|
BCN062AB102J7
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BCN062AB102J7
TT Electronics Resistors
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 1000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Network Type | ISOLATED | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 0.8 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.031 W | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0302 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 12.5 V |
Alternate Parts for BCN062AB102J7
This table gives cross-reference parts and alternative options found for BCN062AB102J7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCN062AB102J7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1H2NKTTP102J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 1000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | KOA Speer Electronics Inc | BCN062AB102J7 vs CN1H2NKTTP102J |
ACR062-102JB | Array/Network Resistor, Isolated, 0.031W, 1000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | Hokuriku Electric Industry Co Ltd | BCN062AB102J7 vs ACR062-102JB |
NRSNE2I2J102TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.31W, 1000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | NIC Components Corp | BCN062AB102J7 vs NRSNE2I2J102TRF |
CN1H2NLTD102J | RES NET,THICK FILM,1K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | KOA Speer Electronics Inc | BCN062AB102J7 vs CN1H2NLTD102J |
CN1H2NTBK102J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 1000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | KOA Speer Electronics Inc | BCN062AB102J7 vs CN1H2NTBK102J |
ACR062-102JV | Array/Network Resistor, Isolated, 0.031W, 1000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | Hokuriku Electric Industry Co Ltd | BCN062AB102J7 vs ACR062-102JV |
CN1H2NTTD102J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 1000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302 | KOA Speer Electronics Inc | BCN062AB102J7 vs CN1H2NTTD102J |
CN1H2NLBK102J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.031W, 1000ohm, 12.5V, 5% +/-Tol, -200,200ppm/Cel, 0302, | KOA Speer Electronics Inc | BCN062AB102J7 vs CN1H2NLBK102J |
RAF052D1K5%T | RES NET,THICK FILM,1K OHMS,12.5WV,5% +/-TOL,-200,200PPM TC,0302 CASE | SEI Stackpole Electronics Inc | BCN062AB102J7 vs RAF052D1K5%T |