RAF052DJT1K00 vs CN1H2NLTD102J feature comparison

RAF052DJT1K00 SEI Stackpole Electronics Inc

Buy Now Datasheet

CN1H2NLTD102J KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description SMT, 0302
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Construction Rectangular Chip
Element Power Dissipation 0.031 W
First Element Resistance 1000 Ω
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1
Number of Functions 2
Number of Terminals 4 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 0.6 mm 0.8 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.8 mm 0.6 mm
Packing Method TR, PAPER, 7 INCH TR, Paper, 7 Inch
Rated Temperature 70 °C
Resistance 1000 Ω 1000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 1000 Ω
Size Code 0203 0302
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 12.5 V 12.5 V
Base Number Matches 1 1
Rated Power Dissipation (P) 0.031 W

Compare RAF052DJT1K00 with alternatives

Compare CN1H2NLTD102J with alternatives