RACF104DJT10R0 vs RTA02-4C100JH2 feature comparison

RACF104DJT10R0 SEI Stackpole Electronics Inc

Buy Now Datasheet

RTA02-4C100JH2 MERITEK Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC MERITEK ELECTRONICS CORP
Package Description CHIP, ROHS COMPLIANT SMT, 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 15 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Construction Rectangular Chip
Element Power Dissipation 0.063 W
First Element Resistance 10 Ω 10 Ω
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 4 4
Number of Terminals 8 8
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.4 mm 0.4 mm
Package Length 1 mm 2 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 2 mm 1 mm
Packing Method TR, PAPER TAPE, PAPER
Rated Temperature 70 °C 70 °C
Resistance 10 Ω 10 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 10 Ω
Size Code 0408 0402
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Pbfree Code Yes
Rated Power Dissipation (P) 0.0625 W

Compare RACF104DJT10R0 with alternatives

Compare RTA02-4C100JH2 with alternatives