Part Details for RACF104DJT10R0 by SEI Stackpole Electronics Inc
Overview of RACF104DJT10R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RACF104DJT10R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RESISTOR ARRAY, 10 ohm, 5%, 0402x4, CONCAVE - Chip Resistor Array - Concave Termination RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0090 / $0.0100 | Buy Now |
Part Details for RACF104DJT10R0
RACF104DJT10R0 CAD Models
RACF104DJT10R0 Part Data Attributes
|
RACF104DJT10R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RACF104DJT10R0
SEI Stackpole Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 10 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, PAPER | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RACF104DJT10R0
This table gives cross-reference parts and alternative options found for RACF104DJT10R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RACF104DJT10R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTA02-4C100JH2 | Array/Network Resistor, Isolated, 0.0625W, 10ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RACF104DJT10R0 vs RTA02-4C100JH2 |
RTA02-4C100J | Array/Network Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ralec | RACF104DJT10R0 vs RTA02-4C100J |
RAC104D100JCTH | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 10ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | Kamaya Inc | RACF104DJT10R0 vs RAC104D100JCTH |
RTA02-4C100JTP | Array/Network Resistor, Isolated, 0.0625W, 10ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RACF104DJT10R0 vs RTA02-4C100JTP |
RN104PJ100CS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | Samsung Electro-Mechanics | RACF104DJT10R0 vs RN104PJ100CS |
RTA02-4C100JP4 | Array/Network Resistor, Isolated, 0.0625W, 10ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RACF104DJT10R0 vs RTA02-4C100JP4 |
RNS104PJ100CS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | Samsung Electro-Mechanics | RACF104DJT10R0 vs RNS104PJ100CS |
CRA024CJ10RQ10 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ever Ohms Technology Co Ltd | RACF104DJT10R0 vs CRA024CJ10RQ10 |
RCNC24-04DR-10R-J | Array/Network Resistor, Isolated, 0.063W, 10ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | RFE International Inc | RACF104DJT10R0 vs RCNC24-04DR-10R-J |
RTA02-4C100JP2 | Array/Network Resistor, Isolated, 0.0625W, 10ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | MERITEK Electronics Corporation | RACF104DJT10R0 vs RTA02-4C100JP2 |