RAC40-8M-10K5% vs CND2A10YTBK103J feature comparison

RAC40-8M-10K5% SEI Stackpole Electronics Inc

Buy Now Datasheet

CND2A10YTBK103J KOA Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC KOA CORP
Package Description CHIP SMT, 1608
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.20
Construction Thick Film Chip
Element Power Dissipation 0.063 W
First Element Resistance 10000 Ω
Manufacturer Series RAC
Mounting Feature SURFACE MOUNT
Network Type BUSSED BUSSED
Number of Elements 8
Number of Functions 1
Number of Terminals 8 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 4 mm 4 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 2.1 mm 2.1 mm
Packing Method TR, EMBOSSED, 7 INCH Bulk
Rated Power Dissipation (P) 0.063 W 0.063 W
Rated Temperature 70 °C
Resistance 10000 Ω 10000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Series RAC40-8M
Size Code 0816 1608
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 1 2
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare RAC40-8M-10K5% with alternatives

Compare CND2A10YTBK103J with alternatives