RAC164D27K0.05R vs CN1J4LTDD273J feature comparison

RAC164D27K0.05R SEI Stackpole Electronics Inc

Buy Now Datasheet

CN1J4LTDD273J KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description , 0612
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 4.9 4.9
Compliance Temperature Grade Military: -55C to +150C Military: -55C to +125C
Element Power Dissipation 0.063 W
First Element Resistance 27000 Ω
Mounting Feature SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1
Number of Functions 4
Number of Terminals 8 8
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PAPER TR, Paper, 10 Inch
Rated Temperature 70 °C
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0612 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Rohs Code No
Candidate List Date 2019-01-15
SVHC Over MCV 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11
Construction Chip
JESD-609 Code e0
Package Height 0.6 mm
Package Length 3.2 mm
Package Width 1.6 mm
Rated Power Dissipation (P) 0.063 W
Resistance 27000 Ω
Terminal Finish Tin/Lead (Sn/Pb)

Compare RAC164D27K0.05R with alternatives

Compare CN1J4LTDD273J with alternatives