RAC164D27K0.05R
vs
RAC164D273JBB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
KAMAYA ELECTRIC CO LTD
Package Description
, 0612
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Category CO2 Kg
4.9
4.9
Compliance Temperature Grade
Military: -55C to +150C
Military: -55C to +125C
Element Power Dissipation
0.063 W
First Element Resistance
27000 Ω
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
8
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, PAPER
Bulk
Rated Temperature
70 °C
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
0612
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Rohs Code
Yes
Total Weight
10
CO2
49
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(c)-I
Candidate List Date
2024-01-23
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1317-36-8, 13463-67-7, 7440-02-0, 1309-64-4
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.01
Construction
Chip
JESD-609 Code
e3
Package Height
0.6 mm
Package Length
3.2 mm
Package Width
1.6 mm
Rated Power Dissipation (P)
0.063 W
Resistance
27000 Ω
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare RAC164D27K0.05R with alternatives
Compare RAC164D273JBB with alternatives