RAC164D22K0.05R
vs
MNR14ERAPJ223
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
ROHM CO LTD
Package Description
CHIP, ROHS COMPLIANT
CHIP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Element Power Dissipation
0.063 W
0.063 W
First Element Resistance
22000 Ω
22000 Ω
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Network Type
ISOLATED
ISOLATED
Number of Elements
1
1
Number of Functions
4
4
Number of Terminals
8
8
Operating Temperature-Max
150 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, PAPER
TR, PAPER, 7 INCH
Rated Temperature
70 °C
70 °C
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
0612
0612
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
5%
5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
HTS Code
8533.21.00.20
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
MNR
Package Height
0.5 mm
Package Length
3.2 mm
Package Width
1.6 mm
Rated Power Dissipation (P)
0.063 W
Resistance
22000 Ω
Series
MNR(GENERAL PURPOSE)
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Compare RAC164D22K0.05R with alternatives
Compare MNR14ERAPJ223 with alternatives