RAC164D22K0.05R vs CREA08223J feature comparison

RAC164D22K0.05R SEI Stackpole Electronics Inc

Buy Now Datasheet

CREA08223J Akahane Electronics Ind Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer STACKPOLE ELECTRONICS INC AKAHANE ELECTRONICS IND CORP
Package Description CHIP, ROHS COMPLIANT SMT, 1206
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Element Power Dissipation 0.063 W
First Element Resistance 22000 Ω
Mounting Feature SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1
Number of Functions 4
Number of Terminals 8 8
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PAPER TR
Rated Temperature 70 °C
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0612 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Construction Chip
Package Height 0.6 mm
Package Length 3.2 mm
Package Width 1.6 mm
Rated Power Dissipation (P) 0.063 W
Resistance 22000 Ω

Compare RAC164D22K0.05R with alternatives

Compare CREA08223J with alternatives