RA31UL0.33UF+/-5%630V
vs
ARPM33463JPPN
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
EXXELIA GROUP
AEROVOX CORP
Package Description
,
,
Reach Compliance Code
compliant
unknown
Capacitance
0.33 µF
0.33 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
330 V
280 V
Rated (DC) Voltage (URdc)
630 V
630 V
Surface Mount
NO
NO
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8532.25.00.80
JESD-609 Code
e3
Packing Method
TR
Terminal Finish
Tin (Sn)
Compare RA31UL0.33UF+/-5%630V with alternatives
Compare ARPM33463JPPN with alternatives