RA31UL0.33UF+/-5%630V vs A70PT3330AA0-J feature comparison

RA31UL0.33UF+/-5%630V EXXELIA Group

Buy Now Datasheet

A70PT3330AA0-J KEMET Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance 0.33 µF 0.33 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 330 V 250 V
Rated (DC) Voltage (URdc) 630 V 630 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8532.25.00.60
JESD-609 Code e3
Packing Method BULK
Terminal Finish TIN

Compare RA31UL0.33UF+/-5%630V with alternatives

Compare A70PT3330AA0-J with alternatives