RA310.1510630 EXXELIA GroupBuy Now Datasheet |
PPM40.1510630 EXXELIA GroupBuy Now Datasheet |
Rohs Code | No | No |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | EXXELIA GROUP | EXXELIA GROUP |
Package Description | , | , |
Reach Compliance Code | compliant | compliant |
Capacitance | 0.15 µF | 0.15 µF |
Capacitor Type | FILM CAPACITOR | FILM CAPACITOR |
Dielectric Material | POLYPROPYLENE | POLYPROPYLENE |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 10% | 10% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Shape | TUBULAR PACKAGE | TUBULAR PACKAGE |
Positive Tolerance | 10% | 10% |
Rated (AC) Voltage (URac) | 330 V | 250 V |
Rated (DC) Voltage (URdc) | 630 V | 630 V |
Surface Mount | NO | NO |
Terminal Shape | WIRE | WIRE |
Base Number Matches | 1 | 1 |