RA30H4047M-101 vs RA45H8994M1-101 feature comparison

RA30H4047M-101 Mitsubishi Electric

Buy Now Datasheet

RA45H8994M1-101 Mitsubishi Electric

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP MITSUBISHI ELECTRIC CORP
Package Description FLNG,2.4"H.SPACE FLNG,2.4"H.SPACE
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction MODULE MODULE
Input Power-Max (CW) 20 dBm 20 dBm
Number of Functions 1 1
Operating Frequency-Max 470 MHz 941 MHz
Operating Frequency-Min 400 MHz 896 MHz
Operating Temperature-Max 110 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code FLNG,2.4"H.SPACE FLNG,2.4"H.SPACE
Power Supplies 5,12.5 V 5,12.5 V
RF/Microwave Device Type NARROW BAND HIGH POWER NARROW BAND MEDIUM POWER
Technology HYBRID
VSWR-Max 3 3
Base Number Matches 1 1
Supply Current-Max 1 mA

Compare RA30H4047M-101 with alternatives

Compare RA45H8994M1-101 with alternatives