RA45H8994M1-101 vs RA60H1317M1A-201 feature comparison

RA45H8994M1-101 Mitsubishi Electric

Buy Now Datasheet

RA60H1317M1A-201 Mitsubishi Electric

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP MITSUBISHI ELECTRIC CORP
Package Description FLNG,2.4"H.SPACE FLNG,2.4"H.SPACE
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction MODULE MODULE
Input Power-Max (CW) 20 dBm 20 dBm
Number of Functions 1 1
Operating Frequency-Max 941 MHz 174 MHz
Operating Frequency-Min 896 MHz 136 MHz
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code FLNG,2.4"H.SPACE FLNG,2.4"H.SPACE
Power Supplies 5,12.5 V 5,12.5 V
RF/Microwave Device Type NARROW BAND MEDIUM POWER NARROW BAND HIGH POWER
Supply Current-Max 1 mA
VSWR-Max 3 3
Base Number Matches 1 1
JESD-609 Code e3
Technology HYBRID
Terminal Finish Matte Tin (Sn)

Compare RA45H8994M1-101 with alternatives

Compare RA60H1317M1A-201 with alternatives