RA3-16V153MK8 vs 16PK15000MRI18X35.5 feature comparison

RA3-16V153MK8 ELNA America Inc

Buy Now Datasheet

16PK15000MRI18X35.5 Rubycon Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ELNA CO LTD RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 15000 µF 15000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities If Necessary, Drawings Can Be Provided
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
JESD-609 Code e3
Length 35.5 mm 35.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Base Number Matches 1 1
Ripple Current 2950 mA
Series PK
Terminal Pitch 7.5 mm

Compare RA3-16V153MK8 with alternatives

Compare 16PK15000MRI18X35.5 with alternatives