Part Details for RA3-16V153MK8 by ELNA America Inc
Overview of RA3-16V153MK8 by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RA3-16V153MK8
RA3-16V153MK8 CAD Models
RA3-16V153MK8 Part Data Attributes
|
RA3-16V153MK8
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RA3-16V153MK8
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 15000uF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | If Necessary, Drawings Can Be Provided | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 35.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V |
Alternate Parts for RA3-16V153MK8
This table gives cross-reference parts and alternative options found for RA3-16V153MK8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA3-16V153MK8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16PK15000MCA18X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RA3-16V153MK8 vs 16PK15000MCA18X35.5 |
16PK15000MRI18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 15000uF, | Rubycon Corporation | RA3-16V153MK8 vs 16PK15000MRI18X35.5 |
MALREKA00KL515D00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | RA3-16V153MK8 vs MALREKA00KL515D00K |
16PK15000MRX18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 15000uF, | Rubycon Corporation | RA3-16V153MK8 vs 16PK15000MRX18X35.5 |
16PK15000MCE18X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RA3-16V153MK8 vs 16PK15000MCE18X35.5 |
MALREKA00KL515D00K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 15000 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | RA3-16V153MK8 vs MALREKA00KL515D00K |
MALREKA00KL515DG0K | CAP,AL2O3,15MF,16VDC,20% -TOL,20% +TOL | Vishay Roederstein | RA3-16V153MK8 vs MALREKA00KL515DG0K |
16PK15000MEFCRX18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 15000uF, | Rubycon Corporation | RA3-16V153MK8 vs 16PK15000MEFCRX18X35.5 |
16PK15000MEFCCC18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RA3-16V153MK8 vs 16PK15000MEFCCC18X35.5 |
16PK15000M18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 15000uF, | Rubycon Corporation | RA3-16V153MK8 vs 16PK15000M18X35.5 |