RA2510 vs ARS25M feature comparison

RA2510 Master Instrument Corp

Buy Now Datasheet

ARS25M Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MASTER INSTRUMENT CORP SENSITRON SEMICONDUCTOR
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 25 A 25 A
Rep Pk Reverse Voltage-Max 1000 V 100 V
Surface Mount NO YES
Base Number Matches 6 6
Pbfree Code No
Rohs Code No
Package Description O-PEDB-N2
Pin Count 2
HTS Code 8541.10.00.80
Diode Element Material SILICON
JESD-30 Code O-PEDB-N2
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Min -50 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style DISK BUTTON
Qualification Status Not Qualified
Reverse Recovery Time-Max 3 µs
Terminal Form NO LEAD
Terminal Position END

Compare RA2510 with alternatives

Compare ARS25M with alternatives