Part Details for RA2510 by Master Instrument Corp
Overview of RA2510 by Master Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RA2510
RA2510 CAD Models
RA2510 Part Data Attributes
|
RA2510
Master Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
RA2510
Master Instrument Corp
Rectifier Diode, 1 Element, 25A, 1000V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MASTER INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 25 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO |
Alternate Parts for RA2510
This table gives cross-reference parts and alternative options found for RA2510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA2510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR25MB0 | Rectifier Diode, 1 Phase, 1 Element, 25A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | RA2510 vs AR25MB0 |
AR257 | Rectifier Diode, 1 Phase, 1 Element, 25A, 1000V V(RRM), Silicon, | Surge Components Inc | RA2510 vs AR257 |
AR2510 | Rectifier Diode, 1 Phase, 1 Element, 25A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-2 | Edal Industries Inc | RA2510 vs AR2510 |
ARS257 | Rectifier Diode, 1 Phase, 1 Element, 25A, 1000V V(RRM), Silicon, | Surge Components Inc | RA2510 vs ARS257 |
ARS25MB0G | Rectifier Diode, 1 Phase, 1 Element, 25A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | RA2510 vs ARS25MB0G |
AR25M | Rectifier Diode, 1 Phase, 1 Element, 25A, 1000V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | RA2510 vs AR25M |
AR25MB0G | Rectifier Diode, 1 Phase, 1 Element, 25A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | RA2510 vs AR25MB0G |
TCR2510S | Rectifier Diode, 1 Phase, 1 Element, 25A, 1000V V(RRM), Silicon, PLASTIC, BUTTON, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | RA2510 vs TCR2510S |
MR2510M | 25A, 1000V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | RA2510 vs MR2510M |
ARS25M | Rectifier Diode, 1 Phase, 1 Element, 25A, 1000V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | RA2510 vs ARS25M |