RA15KRFR
vs
R1966-A-GRY-RED-E-P-GRN
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
OSLO SWITCH INC
|
E-SWITCH INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Angle |
|
|
Actuator Color |
RED
|
RED
|
Actuator Length |
0.217 inch
|
0.217 inch
|
Actuator Type |
ROCKER
|
ROCKER
|
Additional Feature |
APPROVAL: UL
|
SNAP-IN TYPE PANEL MOUNTING
|
Body Breadth |
13.0048 mm
|
13.0048 mm
|
Body Color |
BLACK
|
GRAY
|
Body Height |
16.002 mm
|
13.0048 mm
|
Body Length or Diameter |
18.5928 mm
|
18.5928 mm
|
Contact (AC) Max Rating R Load |
6A@250VAC
|
6A@250VAC
|
Contact Current(AC)-Max |
6 A
|
6 A
|
Contact Function |
ON-OFF
|
ON-OFF
|
Contact Resistance |
0.02 mΩ
|
0.01 mΩ
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Dielectric Withstand Volts |
1500VAC V
|
|
Electrical Life |
10000 Cycle(s)
|
30000 Cycle(s)
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
PCB Hole Count |
3
|
5
|
Sealing |
MOLDED
|
MOLDED
|
Surface Mount |
NO
|
NO
|
Switch Action |
MAINTAINED
|
MAINTAINED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Length |
0.217 inch
|
0.11 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Actuator Material |
|
POLYCARBONATE
|
Center Contact Material |
|
COIN SILVER
|
Center Contact Plating |
|
SILVER
|
Contact Timing |
|
SNAP ACTION
|
End Contact Material |
|
COIN SILVER
|
End Contact Plating |
|
SILVER
|
Illumination |
|
LED
|
Insulator Material |
|
NYLON
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-30 °C
|
Terminal Material |
|
COPPER ALLOY
|
|
|
|
Compare RA15KRFR with alternatives
Compare R1966-A-GRY-RED-E-P-GRN with alternatives