R1966-A-GRY-RED-E-P-GRN
vs
RA15KREP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
E-SWITCH INC
OSLO SWITCH INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Color
RED
RED
Actuator Length
0.217 inch
0.217 inch
Actuator Material
POLYCARBONATE
Actuator Type
ROCKER
ROCKER
Additional Feature
SNAP-IN TYPE PANEL MOUNTING
APPROVAL: UL
Body Breadth
13.0048 mm
13.0048 mm
Body Color
GRAY
BLACK
Body Height
13.0048 mm
13.0048 mm
Body Length or Diameter
18.5928 mm
18.5928 mm
Center Contact Material
COIN SILVER
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
6A@250VAC
6A@250VAC
Contact Current(AC)-Max
6 A
6 A
Contact Function
ON-OFF
ON-OFF
Contact Resistance
0.01 mΩ
0.02 mΩ
Contact Timing
SNAP ACTION
Contact Voltage(AC)-Max
250 V
250 V
Electrical Life
30000 Cycle(s)
10000 Cycle(s)
End Contact Material
COIN SILVER
End Contact Plating
SILVER
Illumination
LED
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
NYLON
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
PCB Hole Count
5
3
Sealing
MOLDED
MOLDED
Surface Mount
NO
NO
Switch Action
MAINTAINED
MAINTAINED
Switch Function
SPST
SPST
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Length
0.11 inch
0.551 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Actuator Angle
Dielectric Withstand Volts
1500VAC V
Compare R1966-A-GRY-RED-E-P-GRN with alternatives
Compare RA15KREP with alternatives