RA15KREP vs R1966-A-BLK-GRY-E-R-RED feature comparison

RA15KREP Oslo Switch Inc

Buy Now Datasheet

R1966-A-BLK-GRY-E-R-RED E-Switch Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer OSLO SWITCH INC E-SWITCH INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Angle
Actuator Color RED GRAY
Actuator Length 0.217 inch 0.217 inch
Actuator Type ROCKER ROCKER
Additional Feature APPROVAL: UL SNAP-IN TYPE PANEL MOUNTING
Body Breadth 13.0048 mm 13.0048 mm
Body Color BLACK BLACK
Body Height 13.0048 mm 16.002 mm
Body Length or Diameter 18.5928 mm 18.5928 mm
Contact (AC) Max Rating R Load 6A@250VAC 6A@250VAC
Contact Current(AC)-Max 6 A 6 A
Contact Function ON-OFF ON-OFF
Contact Resistance 0.02 mΩ 0.01 mΩ
Contact Voltage(AC)-Max 250 V 250 V
Dielectric Withstand Volts 1500VAC V
Electrical Life 10000 Cycle(s) 30000 Cycle(s)
Insulation Resistance 1000000000 Ω 1000000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
PCB Hole Count 3 5
Sealing MOLDED MOLDED
Surface Mount NO NO
Switch Action MAINTAINED MAINTAINED
Switch Function SPST SPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Length 0.551 inch 0.217 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Material POLYCARBONATE
Center Contact Material COIN SILVER
Center Contact Plating SILVER
Contact Timing SNAP ACTION
End Contact Material COIN SILVER
End Contact Plating SILVER
Illumination LED
Insulator Material NYLON
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Terminal Material COPPER ALLOY

Compare RA15KREP with alternatives

Compare R1966-A-BLK-GRY-E-R-RED with alternatives