R1966-A-BLK-GRY-E-R-RED vs R1966-A-GRY-RED-E-P-GRN feature comparison

R1966-A-BLK-GRY-E-R-RED E-Switch Inc

Buy Now Datasheet

R1966-A-GRY-RED-E-P-GRN E-Switch Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer E-SWITCH INC E-SWITCH INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Color GRAY RED
Actuator Length 0.217 inch 0.217 inch
Actuator Material POLYCARBONATE POLYCARBONATE
Actuator Type ROCKER ROCKER
Additional Feature SNAP-IN TYPE PANEL MOUNTING SNAP-IN TYPE PANEL MOUNTING
Body Breadth 13.0048 mm 13.0048 mm
Body Color BLACK GRAY
Body Height 16.002 mm 13.0048 mm
Body Length or Diameter 18.5928 mm 18.5928 mm
Center Contact Material COIN SILVER COIN SILVER
Center Contact Plating SILVER SILVER
Contact (AC) Max Rating R Load 6A@250VAC 6A@250VAC
Contact Current(AC)-Max 6 A 6 A
Contact Function ON-OFF ON-OFF
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Timing SNAP ACTION SNAP ACTION
Contact Voltage(AC)-Max 250 V 250 V
Electrical Life 30000 Cycle(s) 30000 Cycle(s)
End Contact Material COIN SILVER COIN SILVER
End Contact Plating SILVER SILVER
Illumination LED LED
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material NYLON NYLON
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
PCB Hole Count 5 5
Sealing MOLDED MOLDED
Surface Mount NO NO
Switch Action MAINTAINED MAINTAINED
Switch Function SPST SPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Length 0.217 inch 0.11 inch
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare R1966-A-BLK-GRY-E-R-RED with alternatives

Compare R1966-A-GRY-RED-E-P-GRN with alternatives