RA11131121
vs
CM12J8RS205DQA8
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
E-SWITCH INC
|
C & K COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Samacsys Manufacturer |
E-Switch
|
|
Actuator Color |
BLACK
|
RED
|
Actuator Length |
0.236 inch
|
0.255 inch
|
Actuator Material |
POLYAMIDE
|
NYLON
|
Actuator Type |
ROCKER
|
ROCKER
|
Body Breadth |
11.9888 mm
|
10.6934 mm
|
Body Color |
BLACK
|
BLACK
|
Body Height |
11.6078 mm
|
18.0086 mm
|
Body Length or Diameter |
18.8976 mm
|
27.2034 mm
|
Center Contact Material |
SILVER
|
COPPER ALLOY
|
Contact (AC) Max Rating R Load |
10A@250VAC
|
10A@250VAC
|
Contact Current(AC)-Max |
10 A
|
10 A
|
Contact Function |
OFF-ON
|
ON-OFF
|
Contact Resistance |
0.035 mΩ
|
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Dielectric Withstand Volts |
1500VAC V
|
1500VRMS V
|
Electrical Life |
10000 Cycle(s)
|
10000 Cycle(s)
|
End Contact Material |
SILVER
|
COPPER ALLOY
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Insulator Material |
POLYAMIDE
|
NYLON
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
MAINTAINED
|
MAINTAINED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Length |
0.272 inch
|
0.415 inch
|
Terminal Material |
COPPER
|
COPPER ALLOY
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
Actuator Finish |
|
MATTE
|
Additional Feature |
|
ROHS COMPL, RED ILLUMINATED
|
Center Contact Plating |
|
SILVER
|
Contact (AC) Max Power Rating R Load |
|
0.33HP@250VAC
|
Contact Timing |
|
MAKE-BEFORE-BREAK
|
End Contact Plating |
|
SILVER
|
Housing Material |
|
NYLON
|
Illumination |
|
LAMP
|
Operating Temperature-Max |
|
80 °C
|
|
|
|
Compare RA11131121 with alternatives
Compare CM12J8RS205DQA8 with alternatives