-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3657
|
Newark | Rocker Switch, Spst, Black, Panel, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Ra1 Series, Contact Current Ac Max:11A Rohs Compliant: Yes |E-Switch RA11131121 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1050 | Buy Now |
DISTI #
EG5617-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
6681 In Stock |
|
$0.4133 / $0.6700 | Buy Now |
DISTI #
612-RA11131121
|
Mouser Electronics | Rocker Switches 10A 125VAC 4.8mm Tab Off-On RoHS: Compliant | 3339 |
|
$0.4040 / $0.6400 | Buy Now |
DISTI #
72473318
|
RS | Rocker Switch, RA1 Series, SPST, ON-OFF, Non-Illum, O/I Legend, 10A, 125VAC, QC | E-Switch RA11131121 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 2994 |
|
$0.4480 / $0.6400 | Buy Now |
|
Future Electronics | RA1 Series SPST Off-On Black White Markings Quick Connect Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 200 Lead time: 11 Weeks Container: Bulk | 10Bulk |
|
$0.3950 / $0.4400 | Buy Now |
|
Future Electronics | RA1 Series SPST Off-On Black White Markings Quick Connect Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 200 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.3950 / $0.4400 | Buy Now |
DISTI #
69080516
|
Verical | Switch Rocker OFF ON SPST Quick Connect Curved Rocker 10A 250VAC Min Qty: 200 Package Multiple: 200 Date Code: 2141 | Americas - 4800 |
|
$0.5691 | Buy Now |
DISTI #
RA11131121
|
TME | ROCKER, SPST-NO, Pos: 2, ON-OFF, 4A/250VAC, black, 35mΩ, Body: black Min Qty: 1 | 3878 |
|
$0.3900 / $0.5700 | Buy Now |
|
CHIPMALL.COM LIMITED | SWITCH ROCKER SPST 10A 125V | 1549 |
|
$0.2550 | Buy Now |
|
Master Electronics | Rocker Switch - SPST - 11A - 125VAC - Black Concave (Curved) Actuator - Non-Illuminated - "O -" Marking - 0.187" (4.7mm) Quick Connect - Snap-In - Panel Mount. RoHS: Compliant |
4981 In Stock |
|
$0.3825 / $0.4378 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RA11131121
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RA11131121
E-Switch Inc
Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.236 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROCKER | |
Body Breadth | 11.9888 mm | |
Body Color | BLACK | |
Body Height | 11.6078 mm | |
Body Length or Diameter | 18.8976 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.035 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.272 inch | |
Terminal Material | COPPER | |
Termination Type | QUICK CONNECT |
This table gives cross-reference parts and alternative options found for RA11131121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA11131121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM12J8GS105DQA7 | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | RA11131121 vs CM12J8GS105DQA7 |
CM12J8AS105HQA8 | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | RA11131121 vs CM12J8AS105HQA8 |
CM12J8AS105DQA7 | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | RA11131121 vs CM12J8AS105DQA7 |
CM12J8GS205HQA8 | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | RA11131121 vs CM12J8GS205HQA8 |
CM12J8GS205QA8 | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | RA11131121 vs CM12J8GS205QA8 |
CL102J73S105QA | ROCKER SWITCH | C&K | RA11131121 vs CL102J73S105QA |
CM12J8AS205HQA8 | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | RA11131121 vs CM12J8AS205HQA8 |
CM12J8AS205PQA8 | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | RA11131121 vs CM12J8AS205PQA8 |
CM12J8GS205PQA8 | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | RA11131121 vs CM12J8GS205PQA8 |
CM102J62S105HQA | ROCKER SWITCH,STRAIGHT,SPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | RA11131121 vs CM102J62S105HQA |